
Stmicroelectronics E-L5991A technical specifications.
| Package/Case | DIP |
| Duty Cycle | 93% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 1.5A |
| Output Voltage | 5.075V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L5991 |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L5991A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.