
The E-L5991AD is a flyback/boost DC/DC controller from Stmicroelectronics. It operates within a temperature range of -40°C to 150°C and is capable of delivering 1.5A of output current at 5.075V. The device is packaged in a SO package and is suitable for surface mount applications. The E-L5991AD features a synchronous rectifier and has a quiescent current of 9mA. It is not RoHS compliant.
Stmicroelectronics E-L5991AD technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Duty Cycle | 93% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 5.075V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-L5991AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
