
Dual channel DMOS full bridge driver for motor control applications. Features over-temperature fault protection and operates from a 12V to 48V supply range with a nominal 36V operating voltage. Delivers up to 5A total output current, with 1.5A per channel, and supports output voltages up to 60V. This through-hole DIP package component utilizes BCDMOS technology and is designed for logic interface.
Stmicroelectronics E-L6202 technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 5A |
| Output Current per Channel | 1.5A |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | L6202 |
| Supply Current | 128mA |
| Technology | BCDMOS |
| Width | 8.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
