
The E-L6207D is a dual channel DMOS motor driver IC from Stmicroelectronics. It operates at a maximum supply voltage of 52V and a maximum output current of 5.6A. The IC is designed for surface mount applications and has a maximum operating temperature of 150°C. It is RoHS compliant and available in a 32-pack SO package.
Stmicroelectronics E-L6207D technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 2.8A |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6207D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
