
Dual-channel DMOS bridge driver IC for motor control, featuring a maximum output current of 5.6A and an operating supply voltage of 48V. This through-hole component offers fault protection against over-temperature conditions and operates within a temperature range of -25°C to 150°C. The logic interface facilitates integration, with each channel providing 2.8A output current.
Stmicroelectronics E-L6207N technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 2.8A |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6207 |
| Supply Current | 50mA |
| Technology | DMOS |
| Thickness | 4.32mm |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6207N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
