Stmicroelectronics E-L6207PD013TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 48V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | L6207PD |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6207PD013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
