
Stmicroelectronics E-L6208D013TR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | L6208D |
| Supply Current | 128mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6208D013TR to view detailed technical specifications.
No datasheet is available for this part.