
Stmicroelectronics E-L6210 technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Length | 19.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L6210 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
