
Stmicroelectronics E-L6219 technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 31.88mm |
| Max Collector Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 1A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
