
Stmicroelectronics E-L6219DS technical specifications.
| Package/Case | SO |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Collector Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6219DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.