
Dual-channel stepper motor driver IC featuring a parallel interface. Operates with supply voltages from 10V to 46V, delivering up to 750mA per output channel. Packaged in a surface-mount SO case with dimensions of 15.6mm length, 7.6mm width, and 2.35mm height. Suitable for operation across a temperature range of -20°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics E-L6219DS013TR technical specifications.
| Package/Case | SO |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Collector Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 750mA |
| Output Voltage | 46V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6219DS013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
