
Stmicroelectronics E-L6219DSA technical specifications.
| Package/Case | SO |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6219DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
