The L6219DSA motor driver IC from STmicroelectronics is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 7V and a supply current of 17mA. The IC is packaged in a SO package and is available in quantities of 1000 per reel. The L6219DSA is RoHS compliant and lead free.
Stmicroelectronics E-L6219DSATR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6219DSA |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6219DSATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
