
Stmicroelectronics E-L6220 technical specifications.
| Package/Case | DIP |
| Continuous Collector Current | 1.8A |
| Current Rating | 1.8A |
| Lead Free | Lead Free |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Output Current | 1.8A |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
