Stmicroelectronics E-L6221AD technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2.5A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6221AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
