Stmicroelectronics E-L6221C/CD/CN technical specifications.
| Number of Outputs | 4 |
| Minimum Output Current | 1.8(Max)A |
| Maximum Input Voltage | 7V |
| Supply Current | 20mA |
| Interface Type | Parallel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Output Voltage Range | 50(Max)V |
| Operating Supply Voltage Range | 4.5 to 5.5V |
| Cage Code | SCR76 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Stmicroelectronics E-L6221C/CD/CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.