
PWM-controlled, high-current DMOS universal motor driver for stepper motors. Features a maximum output current of 1.5A and a maximum supply voltage of 40V, with a minimum supply voltage of 12V. Operates up to 150°C and utilizes a parallel interface. Packaged in tape and reel for surface mounting, this lead-free and RoHS compliant component offers robust power management.
Sign in to ask questions about the Stmicroelectronics E-L6258EXTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6258EXTR technical specifications.
| Height | 3.6mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 12V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6258EXTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
