
Stmicroelectronics E-L6574D013TR technical specifications.
| Package/Case | SO |
| Dimming | Yes |
| Fall Time | 80ns |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Output Current | 450mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6574D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
