
Stmicroelectronics E-L9338MD technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 2.3R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 5mA |
| Output Voltage | 45V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 4.5us |
| Turn-On Delay Time | 3.5us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L9338MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.