
Stmicroelectronics E-L9338MD/TR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 1.2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9338 |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L9338MD/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.