
Octal low-side driver for resistive and inductive loads, featuring serial/parallel input control. Eight independent output channels each support up to 450mA output current, with a maximum of 1A per device. Operates from a 4.5V to 5.5V supply voltage, with a maximum operating temperature of 150°C. Surface mountable in an SO package, this lead-free and RoHS compliant component offers output protection and diagnostics with a 3MHz frequency capability.
Stmicroelectronics E-L9826TR technical specifications.
| Package/Case | SO |
| Current | 1A |
| Frequency | 3MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 1.5R |
| Output Current per Channel | 450mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-Off Delay Time | 10us |
| Turn-On Delay Time | 10000ns |
| Voltage | 7V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L9826TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
