
Automotive 2-phase stepper motor driver IC for surface mount applications. Features a wide operating voltage range of 8V to 24V, with a nominal operating voltage of 14.4V. Delivers up to 1.2A output current and operates efficiently with a 4.5mA supply current. Designed for demanding environments with a temperature range from -40°C to 150°C. Packaged in tape and reel for automated assembly.
Stmicroelectronics E-L9935013TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14.4V |
| Output Current | 1.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L9935013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
