Stmicroelectronics E-LS1240AD1 technical specifications.
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 26V |
| Ringing Frequency | 1740 to 2140|1220 to 1600Hz |
| Application | Telephone Set |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Pin Count | 8 |
| Package/Case | SO N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics E-LS1240AD1 to view detailed technical specifications.
No datasheet is available for this part.