
Stmicroelectronics E-PBL3717A technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Voltage | 46V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | E-PBL3717 |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-PBL3717A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
