Automotive-grade 16-bit microcontroller featuring 512KB FLASH memory and 18KB RAM. Operates with a maximum clock frequency of 80 MHz and a supply voltage range of 4.5V to 5.5V. Offers 143 I/O lines and includes PWM channels and an ADC. Packaged in a 208-terminal S-PBGA with dimensions of 23x23mm, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Stmicroelectronics E-ST10F280-Q3TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-ST10F280-Q3TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 23 |
| Length | 23 |
| Pin Count | 208 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 143 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics E-ST10F280-Q3TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.