
Stmicroelectronics E-STLC3055N technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Supply Voltage-Nom | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-STLC3055N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
