Stmicroelectronics E-STV9325 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics E-STV9325 to view detailed technical specifications.
No datasheet is available for this part.