Stmicroelectronics E-STV9379A technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | E-STV9379 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-STV9379A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.