
Single-channel audio amplifier IC delivering up to 12W output power. Features a 15kHz bandwidth and 80dB gain, designed for 1.6 Ohm load impedance. Operates from a single supply voltage range of 8V to 18V, with a typical operating voltage of 15V. Housed in a TO-220 package for through-hole mounting, with dimensions of 10.4mm length, 4.8mm width, and 9.2mm height. Maximum power dissipation is 20W, with an operating temperature range of -40°C to 150°C.
Stmicroelectronics E-TDA2003V technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 15kHz |
| Package/Case | TO-220 |
| Gain | 80dB |
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Load Impedance | 1.6R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Power | 12W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TDA2003 |
| Supply Type | Single |
| Termination | Through Hole |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA2003V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
