
Stmicroelectronics E-TDA7391PD technical specifications.
| Gain | 30dB |
| Input Bias Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 32W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Power | 32W |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 32W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Supply Type | Single |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7391PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
