
Stmicroelectronics E-TDA7400DTR technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7400DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
