
Stmicroelectronics E-TDA7478AD technical specifications.
| Package/Case | TSSOP |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7478AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
