
Stmicroelectronics E-TEA3718DP technical specifications.
| Package/Case | DIP |
| Height | 5.1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 25mA |
| Output Current | 1.5A |
| Output Voltage | 45V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TEA3718DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
