
Stmicroelectronics E-TEA3718SFP technical specifications.
| Package/Case | SO |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TEA3718SFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
