
Current Mode PWM controller for DC/DC conversion, supporting Boost and Flyback topologies. Features a single output with a fixed 5.05V output voltage and 1A output current capability. Operates from a 30V supply voltage with a maximum duty cycle of 100%. Packaged in a surface-mount SO case, measuring 5mm in length, 4mm in width, and 1.25mm in height. Offers a wide operating temperature range from -40°C to 150°C.
Sign in to ask questions about the Stmicroelectronics E-UC2843BD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC2843BD1 technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Fall Time | 50ns |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-UC2843BD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
