
Current Mode PWM Controller, designed for Boost and Flyback topologies, features a single PWM output with a maximum output current of 1000mA. Operating up to 30V with a maximum duty cycle of 50%, this 8-pin SO N package component offers a 500kHz switching frequency. The surface-mount device utilizes a lead-frame SMT basic package type with gull-wing leads and a 1.27mm pin pitch, housed in a narrow body plastic package measuring 5mm x 4mm x 1.65mm. Operating temperature range is from -25°C to 85°C.
Stmicroelectronics E-UC2844BD013TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Control Method | Current Mode PWM Controller |
| Type | Current Mode PWM Controller |
| Topology | Boost|Flyback |
| Number of PWM Outputs | 1 |
| Output Current | 1000(Max)mA |
| Max Operating Supply Voltage | 30V |
| Maximum Duty Cycle | 50% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Fall Time | 50ns |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Maximum Supply Current | 17mA |
| Maximum Power Dissipation | 1250mW |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics E-UC2844BD013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.