
Current Mode PWM controller for DC/DC conversion. Features a 250kHz operating frequency and a 100% maximum duty cycle. Designed for Boost and Flyback topologies, this single-phase, single-output device supports up to 1A output current and 13.5V output voltage. Operates within a 12V to 25V supply voltage range, with a maximum power dissipation of 1.25W. Packaged in a PDIP for through-hole mounting.
Sign in to ask questions about the Stmicroelectronics E-UC3843BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC3843BN technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-UC3843BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
