
The EF6803FNV is a single-chip microprocessor from Stmicroelectronics, featuring an 8-bit CISC architecture and a SCI interface. It has a maximum operating speed of 1 MHz and is designed for surface mount applications. The microprocessor is packaged in a 44-pin PLCC, with a maximum package length and width of 16.66 mm and a seated plane height of 4.57 mm. It operates over a temperature range of -40°C to 85°C.
Stmicroelectronics EF6803FNV technical specifications.
| Package/Case | PLCC |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.66(Max) |
| Package Width (mm) | 16.66(Max) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | EF6800 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 1MHz |
| Number of CPU Cores | 1 |
| Interface Type | SCI |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Multiply Accumulate | No |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics EF6803FNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.