Stmicroelectronics EMIF01-10018W5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.35 |
| Length | 2.2 |
| Number of Functions | 1 |
| Manufacturer Series | EMIF01-10018W5 |
| Capacitance | 180 |
| Height | 1.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics EMIF01-10018W5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.