
Stmicroelectronics EMIF01-1003M3 technical specifications.
| Attenuation Value | -25dB |
| Depth | 0.6mm |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF01-1003M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.