
The EMIF01-TV02F3 is a single-channel EMI filter from Stmicroelectronics, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a RoHS compliant, flip-chip package-4. The filter provides ESD protection and is compliant with RoHS regulations.
Stmicroelectronics EMIF01-TV02F3 technical specifications.
| Package/Case | FCBGA |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF01-TV02F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
