Stmicroelectronics EMIF02-USB05C2 technical specifications.
| Package/Case | FCBGA |
| Depth | 0.92mm |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIF |
| Termination | Flat |
| Thickness | 690um |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF02-USB05C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
