The EMIF03-SIM02F2 is a 3-channel EMI filter from Stmicroelectronics, packaged in a surface mount SMD/SMT package. It provides ESD protection and operates over a temperature range of -40°C to 85°C. This component is RoHS compliant and available in tape and reel packaging for surface mount applications.
Stmicroelectronics EMIF03-SIM02F2 technical specifications.
| Package/Case | SMD/SMT |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIF |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF03-SIM02F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.