The EMIF03-SIM04F3 is a 3-channel EMI filter from Stmicroelectronics, packaged in a RoHS compliant, flip chip package-11. It features a surface mount design with a flat termination and is rated for operation between -40°C and 85°C. The filter is designed for use in data line applications and provides ESD protection. It is available in quantities of 5000 units per reel.
Stmicroelectronics EMIF03-SIM04F3 technical specifications.
| Package/Case | FCBGA |
| Depth | 1.14mm |
| ESD Protection | Yes |
| Length | 1.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | Flat |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF03-SIM04F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.