
Stmicroelectronics EMIF04-1502M8 technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Height | 0.026inch |
| Length | 0.067inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIF |
| Termination | Flat |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF04-1502M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
