The EMIF04-1502QCF is an 8-pin surface mount EMI filter from Stmicroelectronics. It has a capacitance of 13uF and operates within a temperature range of -40C to 85C. The filter is designed for board mount applications and has a compact size with a width and length of 2.1mm and a height of 1.05mm.
Stmicroelectronics EMIF04-1502QCF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Width | 2.1 |
| Length | 2.1 |
| Number of Functions | 4 |
| Manufacturer Series | EMIF04-1502QCF |
| Capacitance | 13 |
| Height | 1.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics EMIF04-1502QCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.