
Stmicroelectronics EMIF04-2005QCF technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF04-2005QCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.