Stmicroelectronics EMIF04-EAR01F2 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF04-EAR01F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.