
The EMIF04-EAR02M8 is a 4-channel EMI filter with an attenuation value of -30dB and a bandwidth of 70MHz. It has a capacitance of 105pF and is packaged in a QFN package. The filter can handle a current of 50mA and has a minimum breakdown voltage of 7V. It is designed for surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The EMIF04-EAR02M8 is RoHS compliant and is available in a tape and reel packaging with 3000 units per package.
Stmicroelectronics EMIF04-EAR02M8 technical specifications.
| Attenuation Value | -30dB |
| Bandwidth | 70MHz |
| Capacitance | 105pF |
| Package/Case | QFN |
| Current | 50mA |
| Current Rating | 100nA |
| Depth | 1.55mm |
| ESD Protection | Yes |
| Length | 1.75mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIF |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF04-EAR02M8 to view detailed technical specifications.
No datasheet is available for this part.