The EMIF04-VID01F2 is a 4-channel EMI filter from Stmicroelectronics with an attenuation value of -40dB and a capacitance of 19pF. It operates within a temperature range of -40°C to 85°C and is available in a lead-free FCBGA package. The filter is suitable for surface mount applications and is compliant with RoHS regulations. It has a maximum current rating of 10mA and is not radiation hardened.
Stmicroelectronics EMIF04-VID01F2 technical specifications.
| Attenuation Value | -40dB |
| Capacitance | 19pF |
| Package/Case | FCBGA |
| Current | 10mA |
| Current Rating | 500nA |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIF |
| Thickness | 650um |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF04-VID01F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.